StarTech.com USB 2.0, Male USB Type C to Male Lightning Connector, Black, 2 m
- RS Stock No.:
- 256-7005
- Distrelec Article No.:
- 303-79-072
- Mfr. Part No.:
- RUSB2CLTMM2MR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$48.77
(exc. GST)
$53.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $48.77 |
*price indicative
- RS Stock No.:
- 256-7005
- Distrelec Article No.:
- 303-79-072
- Mfr. Part No.:
- RUSB2CLTMM2MR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Lightning Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type Lightning Cable | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
StarTech.com Lightning Cable, Right-Angled Lightning Connector, 3A Fast Charging - RUSB2CLTMM2MR
Want to get computing and mobile devices in sync? Link Lightning-enabled tablets and smartphones to USB-C ports on laptops and desktops with this cable from StarTech.com. The Lightning connector is right-angled and the cable is 2m long, so you'll have no trouble plugging in and positioning your devices.
Features & Benefits
Charging capabilitiesThe cable supports fast charging up to 3A when it's connected to a USB port or power adapter, so you can top up batteries in a jiffy.
Swift syncingAs a USB 2.0 cable, it's able to transfer data at 480Mbps, for swift syncing.
• Gold and nickel contact plating for reliability
• Connections are shielded by aluminium-mylar foil and braiding
FAQs
How tough is this Lightning cable?It has strong aramid fibres on the inside and a durable TPE jacket on the outside. The rugged connectors come with strain relief to ensure they stand up to more than 10,000 insertions and over 5,000 bend cycles.

