StarTech.com USB 3.0, Female USB Type A (Mountable) to Female IDC, Blue, 500 mm
- RS Stock No.:
- 193-2892
- Distrelec Article No.:
- 302-33-414
- Mfr. Part No.:
- USB3SPLATE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$41.44
(exc. GST)
$45.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.44 |
*price indicative
- RS Stock No.:
- 193-2892
- Distrelec Article No.:
- 302-33-414
- Mfr. Part No.:
- USB3SPLATE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A (Mountable) | |
| Connector Type B | IDC | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH | |
| Series | USB3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A (Mountable) | ||
Connector Type B IDC | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH | ||
Series USB3 | ||
- COO (Country of Origin):
- CN
StarTech USB3 Series IC Socket USB Cable, 500mm Cable Length, Blue Jacket - USB3SPLATE
This IC socket USB cable connects a mountable USB Type A interface to an IDC connector, providing a compact link for data and programming tasks within USB3 environments. It is intended for high-bandwidth connections where a board-mounted USBA receptacle must interface with an IDC header, housed in a blue PVC-covered cable that meets recognised European material and safety standards.
Features and Benefits:
• USB3.0 throughput supporting high-speed data transfers
• Female-to-female connection enabling board-to-board linking
• 500mm length allowing flexible routing in enclosures
• PVC jacket offering abrasion resistance and cable protection
• CE and REACH approvals confirming regulatory conformity
• Female-to-female connection enabling board-to-board linking
• 500mm length allowing flexible routing in enclosures
• PVC jacket offering abrasion resistance and cable protection
• CE and REACH approvals confirming regulatory conformity
Applications
• Suitable for in-system programming of microcontrollers and ICs
• Ideal for connecting mountable USBA sockets to IDC headers
• Used with development boards requiring USB3 host access
• Can be used for internal high-speed peripheral wiring in devices
• Ideal for connecting mountable USBA sockets to IDC headers
• Used with development boards requiring USB3 host access
• Can be used for internal high-speed peripheral wiring in devices
What materials are used for the cable sheath and why?
The outer layer is polyvinyl chloride which provides mechanical protection and electrical insulation suited to cabling routed inside equipment.
How does connector configuration affect integration on a PCB?
The female-to-female arrangement permits a board-mounted Type A socket to mate with an IDC header, facilitating connections without altering host or peripheral male interfaces.
Are there any environmental or certification considerations?
The cable carries CE marking and complies with REACH substance regulations, indicating conformity with applicable EU directives and chemical safety requirements.
What USB protocol generation does it support and what is the implication?
It implements the USB 3.0 protocol, enabling increased data bandwidth compared with earlier USB versions for programming and data-intensive tasks.

