StarTech.com USB 3.0, Female USB Type A to Female IDC, Blue, 500 mm
- RS Stock No.:
- 186-3162
- Distrelec Article No.:
- 302-18-844
- Mfr. Part No.:
- USB3SPNLAFHD
- Brand:
- StarTech.com
Subtotal (1 unit)*
$51.16
(exc. GST)
$56.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.16 |
*price indicative
- RS Stock No.:
- 186-3162
- Distrelec Article No.:
- 302-18-844
- Mfr. Part No.:
- USB3SPNLAFHD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | IDC | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USB3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B IDC | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USB3 | ||
- COO (Country of Origin):
- CN
StarTech USB3 Series IC Socket USB Cable, 500mm Cable Length, Blue Jacket - USB3SPNLAFHD
This IC socket USB cable provides a link between USB Type A interfaces and IDC-style IC sockets for internal or testbench USB 3.0 connections. It is intended for scenarios where a female-to-female connection is required within equipment or during device development and evaluation. The cable is finished in a blue PVC jacket and meets CE approval for regulatory conformity.
Features and Benefits:
• USB 3.0 signalling supports high-speed data transfer
• Female-to-female termination enables direct mating with sockets
• IDC connector offers reliable multi-pin contact retention
• PVC-jacketed construction delivers flexible insulation and protection
• 500mm length permits neat internal routing without excess slack
• Female-to-female termination enables direct mating with sockets
• IDC connector offers reliable multi-pin contact retention
• PVC-jacketed construction delivers flexible insulation and protection
• 500mm length permits neat internal routing without excess slack
Applications
• Suitable for internal board-to-board USB 3.0 linking
• Used with test fixtures for device validation
• Ideal for connecting evaluation sockets to host interfaces
• Can be used for temporary programming and debugging setups
• Used for prototype internals requiring female-female access
• Used with test fixtures for device validation
• Ideal for connecting evaluation sockets to host interfaces
• Can be used for temporary programming and debugging setups
• Used for prototype internals requiring female-female access
What connector genders are present on the cable?
Both ends are configured as female, one end terminating in a USB Type A receptacle and the other in an IDC receptacle.
What material is used for the cable outer sheath?
The sheath is made from polyvinyl chloride, providing insulating and flexible properties suitable for internal wiring.
Is this cable certified for regulatory standards?
It carries CE approval, indicating conformity with relevant European directives for electrical products.
Does the cable support modern USB throughput?
The cable is specified for USB 3.0, allowing utilisation of the corresponding high-speed bus capabilities.
Related links
- StarTech.com USB 3.0 Blue, 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- StarTech.com USB 3.0 Blue, 1 m
- StarTech.com USB 3.0 Blue, 1.5 m
- RS PRO USB Cable USB 3.0 USB Type A (Mountable) 900 mm
- StarTech.com USB 3.0 Black, 1 m
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm

