L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 500 mm
- RS Stock No.:
- 297-815
- Mfr. Part No.:
- ECF504-30-05AAS
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $200.10
View bulk pricing optionsSubtotal (1 unit)*
$240.88
(exc. GST)
$264.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $240.88 | - |
| 10 + | $220.87 | $200.10 |
*price indicative
- RS Stock No.:
- 297-815
- Mfr. Part No.:
- ECF504-30-05AAS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Aluminium, Polyester Foil Shield, PVC | |
| Standards/Approvals | REACH, California Proposition 65, RoHS, TSCA | |
| Series | ECF504-30-075AAS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Aluminium, Polyester Foil Shield, PVC | ||
Standards/Approvals REACH, California Proposition 65, RoHS, TSCA | ||
Series ECF504-30-075AAS | ||
The L-Com USB 3.0 cable is designed for optimal connectivity and reliability, making it an essential accessory for enhancing your digital setup. Built with high quality materials, this adaptor features a robust coupler housing designed to endure regular use while maintaining a professional appearance. Its advanced design incorporates shielded twisted pairs, ensuring reduced signal interference and improving overall data transfer speeds.
Compatible with a variety of devices which ensuring broad usability
Shielded design minimises electromagnetic interference for clearer signals
Easy to install allowing for quick setup and configurations
Compact design that supports effective cable management in tight spaces
Environmentally compliant reflecting our commitment to sustainable practices
Related links
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB Type A 29 in
