RS PRO USB 3.0, Male USB Type A to Male USB Type A, Black, 225.5 mm
- RS Stock No.:
- 122-3034
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$178.79
(exc. GST)
$196.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $178.79 |
| 10 - 24 | $174.36 |
| 25 - 49 | $168.30 |
| 50 - 249 | $163.11 |
| 250 + | $134.27 |
*price indicative
- RS Stock No.:
- 122-3034
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 225.5mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL 2725 | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 225.5mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL 2725 | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO Female USB A to Male USB A USB Extension Cable USB 3.0, 225.5 mm
Need an extension for USB connections or in need of waterproof USB 3.0 compatible cable assemblies? Then this female-to-male USB A to USB A extension cable from RS PRO could be just the thing for you.
This cable assembly is constructed from a black, 24 American Wire Gauge cable, giving it lower signal attenuation and stronger conduction. This also helps it cover greater distances while reducing insertion loss. There's a rugged metal USB connector offers protection and silicone pads and O-Rings provide extra sealing for a secure connection.
The cable's contacts are made from a high-grade copper alloy with a gold flash plating for improved rust resistance and excellent conductivity. This IP68-rated cable assembly is designed for applications where the prevention of dust and water ingress is essential. These cables are often used in automation and for outdoor displays.
Features and Benefits
• Connector A has a female USB A termination
• Connector B has a male USB A termination
• Complies with RoHS (Restriction of Hazardous Substances)
• Length of 225.5 mm
• Reliable superspeed connection
• Three-year warranty
• Water-resistant
• Suitable for military use
