RS PRO USB 2.0, Male USB Type A to Male USB Type A, Black, 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$89.84

(exc. GST)

$98.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$89.84
25 - 49$85.36
50 - 99$81.10
100 - 499$77.06
500 +$73.58

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
111-6748
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

200mm

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

IP67 Rated, RoHS Compliant

Series

RS PRO

RS PRO Waterproof USB-A Cable Assemblies


From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.

Features and Benefits:


• Weatherproof cable IP67 rated

• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential

• RoHS compliant

Available in this Range

111-6761 - Panel Mount Type A USB Connector, Receptacle

111-6748 - Female USB A to Male USB A Extension Cable, 200mm

111-6752 - Male USB A to Male USB A Cable, 2.1m

111-6758 - Male USB A to Male USB A Cable, 2m

IP Ratings for USB Extension Cables

IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

Product Application Information


Marine

Automation

Military

Outdoor LED lighting

FAQs

What does USB type mean?

USB (Universal Serial Bus) type can mean the following:

The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?

USB connectors are often called male connectors as they plug into a female port.

USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B

USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B

Mini Connectors

Micro Connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy