RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 0.1 m
- RS Stock No.:
- 286-3698
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.47
(exc. GST)
$17.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.47 |
*price indicative
- RS Stock No.:
- 286-3698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 0.1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 0.1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
RS PRO USB Cable, 0.18m Panel Mount
The RS PRO USB Cable is a 0.18m USB 2.0 Type A Female to Type A Female panel mount cable. Designed for secure connections, it is ideal for attaching to faceplates, providing a reliable and efficient solution for data transfer needs.
Features and Benefits
USB 2.0 A Female - A Female: Ensures compatibility with a wide range of devices
28AWG/2C+24AWG/2C: Offers robust data transmission
UL type CM: Meets safety and quality standards
Shielded: Reduces electromagnetic interference
18cm Length: Compact design for easy installation
Applications
Data centres
Industrial automation
Telecommunications
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Contact Material: Copper
Data Rate: 480 Mbit/s
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

