RS PRO USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 200 mm
- RS Stock No.:
- 122-3024
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$107.94
(exc. GST)
$118.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $107.94 | - |
| 10 - 24 | $105.32 | 2% |
| 25 - 49 | $101.67 | 5% |
| 50 - 249 | $98.52 | 8% |
| 250 + | $81.10 | 24% |
*price indicative
- RS Stock No.:
- 122-3024
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant, IP67 Rated, IP68 Rated | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant, IP67 Rated, IP68 Rated | ||
Series RS PRO | ||
RS PRO Male USB A to Mountable Female USB A USB Cable, 200 mm, USB 2.0
Are you looking for a mountable USB extension cable to use with your outdoor displays? Turn to this waterproof male USB-A to female USB-A cable from RS PRO.
This assembly has a black, 24 American Wire Gauge (AWG) cable for stronger conduction and lower signal attenuation. This means it can cover longer distances with reduced insertion loss. It has a rugged metal USB connector for protection, and the O-rings and silicone pads provide a tighter seal for a more secure connection.
The cable's contacts are made from a high-grade copper alloy with a gold flash plating, offering improved rust resistance and excellent conductivity. This cable is IP68 rated, meaning it's protected against dust and submersionin up to 1.5 m of water for half an hour.You can use these cables for automation and outdoor applications.
Features and Benefits
Related links
- RS PRO USB Cable USB 2.0 USB Type A 5 m
- RS PRO USB Cable USB 2.0 USB Type A 2.1 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 250 mm
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 120 mm
