RS PRO USB 2.0, Female USB Type A to Female USB Type A, Beige, 200 mm
- RS Stock No.:
- 286-3694
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.72
(exc. GST)
$6.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.72 |
*price indicative
- RS Stock No.:
- 286-3694
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 200mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Beige | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 200mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Beige | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
RS PRO USB Cable, 0.2 m Length
This RS PRO USB Cable is designed for reliable data transfer between devices. With a length of 0.2 metres, it is ideal for short-distance connections where space is limited. The cable features USB 2.0 technology, ensuring a data rate of up to 480 Mbit/s, making it suitable for various applications requiring efficient data communication.
Features and Benefits
USB 2.0 technology ensures fast data transfer rates up to 480 Mbit/s
Cable mount design provides easy installation and secure connections
Beige sheath colour for easy identification and aesthetic integration
CE, REACH, RoHS, and UKCA compliance ensures adherence to safety and environmental standards
Copper contact material enhances conductivity and durability
Applications
Computing and IT
Consumer electronics
Office equipment
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
