Molex USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m

N

Subtotal (1 pack of 20 units)*

$530.92

(exc. GST)

$584.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$530.92$26.546

*price indicative

RS Stock No.:
816-949
Mfr. Part No.:
68798-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

1m

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB Type C

Voltage

30V dc

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

68798

COO (Country of Origin):
CN
The Molex USB Type-C Cable Assembly provides a high-speed shielded solution for modern consumer electronics and data transfer applications. This one metre cable ensures reliable connectivity between Type-C devices while maintaining signal integrity through its robust shielded construction.

Dual-ended USB Type-C plug configuration

Supports fast charging up to 3.0A

Generous 1.0 metre length for flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy