Roline USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, Black
- RS Stock No.:
- 664-788
- Mfr. Part No.:
- 12.03.2997-10
- Brand:
- Roline
Subtotal (1 unit)*
$8.01
(exc. GST)
$8.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 685 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.01 |
*price indicative
- RS Stock No.:
- 664-788
- Mfr. Part No.:
- 12.03.2997-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | USB 3.2 Gen 1 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals USB 3.2 Gen 1 | ||
- COO (Country of Origin):
- CN
The Roline adapter are used For connecting devices with USB Type C connection to a USB 3.1 / USB 3.2 Gen 2 Type A connection. This dongle supports both USB data and charging functions, but does NOT support USB Type C DisplayPort Alternate Mode for video devices.
USB interface adapter with one USB type A socket and one USB type C plug
For connecting devices with a USB A connection to an existing PC or laptop or a mobile device with USB Type C connection
Maximum Power consumption 5V3A
Colour is black
Related links
- Roline USB Cable USB 3.2 USB Type C 0.15 m
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type A 5 m
