Roline USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 1 m
- RS Stock No.:
- 197-3418
- Mfr. Part No.:
- 11.02.9053-10
- Brand:
- Roline
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-3418
- Mfr. Part No.:
- 11.02.9053-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB cable comes with Improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The USB type-C defines a new small reversible-plug connector for USB 3.0 / USB 3.2 Gen 1 devices.
Data transfer rates up to 5 Gbit/s
The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables
Related links
- Roline IC Socket USB Cable USB 2.0 USB Type C 1 m
- Roline IC Socket USB Cable USB 2.0 USB Type C 500 mm
- Wurth Elektronik IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- Amphenol Industrial IC Socket USB Cable USB 3.1 USB Type C 1 m
- Roline USB Cable USB 3.1 USB Type C 1 m
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B Black, 3 m
- Roline IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
