Varta USB Cable, Male USB Type A to Male, USB Type C USB Type C, Black, 3.5 mm

Subtotal (1 unit)*

$60.48

(exc. GST)

$66.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.48

*price indicative

RS Stock No.:
765-693
Mfr. Part No.:
57937101111
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

USB Cable

Cable Length

3.5mm

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Nylon

Series

57937101111

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta USB A to USB C, μUSB, and Lightning Charge & Sync cable is designed to simplify your device connectivity needs in one sleek solution. Offering a versatile design, this premium-quality cable combines functionality with robust construction, making it Ideal for charging and data transfer. Crafted from Durable materials including aluminium, TPE, and nylon, the cable promises longevity and reliability. With a generous length of 200 cm and a lightweight build, it ensures easy mobility and convenience for use at home or on the go. The sleek black and titanium housing colour complements any contemporary tech collection while ensuring seamless performance across multiple device types.

Supports multiple device connections including USB A, USB C, μUSB, and Lightning

Lightweight design at only 55g enhances portability for daily use

Durable construction from aluminium, TPE, and nylon ensures longevity

Generous cable length of 200 ± 5 cm facilitates flexible usage

Optimised for charging and data sync capabilities for efficient performance

Max voltage rating of 5V and up to 2.4A ensures fast charging

Achieves a data transfer rate of up to 480Mbit/s for swift file transfers

Provides a maximum wattage of 12W, supporting high-performance devices

Subject to changes, the product guarantees compliance with VARTA's quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy