HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 500 mm
- RS Stock No.:
- 744-026
- Mfr. Part No.:
- 09454452910
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$101.87
(exc. GST)
$112.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.87 |
*price indicative
- RS Stock No.:
- 744-026
- Mfr. Part No.:
- 09454452910
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 500mm | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 500mm | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust and flexible connections in industrial environments. With a length of 0.5 m, it ensures efficient data transfer while maintaining a Compact footprint.
Features & Benefits
HARTING PushPull technology ensures secure and easy connection
360° shielding reduces electromagnetic interference for reliable data transmission
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design enhances durability in demanding conditions
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Rated for 30 V dc voltage, suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the voltage rating for this USB Cable Assembly?
The voltage rating is 30 V dc.
Is this product compliant with RoHS standards?
Yes, it is compliant with RoHS and other relevant standards.
What is the length of this USB Cable Assembly?
The length of the cable assembly is 0.5 m.
- RS Stock No. 0740812
- Mfr. Part No. 09451452930
Each
$83.66
- RS Stock No. 2870943
- Mfr. Part No. PX0844/A3/0M50/A3
Each
$116.66
- RS Stock No. 1918486
- Mfr. Part No. 09454521970
Each
$146.99
- RS Stock No. 0744027
- Mfr. Part No. 09454452942
Each
$217.33
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 0.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m












