HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 500 mm
- RS Stock No.:
- 740-812
- Mfr. Part No.:
- 09451452930
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$83.66
(exc. GST)
$92.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.66 |
*price indicative
- RS Stock No.:
- 740-812
- Mfr. Part No.:
- 09451452930
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 500mm | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 500mm | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series Har Port | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly is designed for reliable data transfer and connectivity, featuring two male Type A connectors. With a length of 0.5 m, it ensures efficient connections in various applications while maintaining compliance with industry standards.
Features & Benefits
Service interfaces enhance compatibility with various devices
USB 3.0 supports data transfer rates up to 5 Gbps
Fully shielded design provides 360° shielding contact for reduced interference
Cable length of 0.5 m offers flexibility in installation
Type A connector to Type A connector ensures straightforward connections
PVC jacket material provides durability and resistance to wear
Compliant with China RoHS, DNV GL, and ELV standards for safety
Suitable for a wide range of electronic applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the USB version of this cable?
The USB version of this cable is USB 3.0.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, DNV GL, and ELV standards.
What is the cable length of this USB assembly?
The cable length of this USB assembly is 0.5 m.
- RS Stock No. 2870943
- Mfr. Part No. PX0844/A3/0M50/A3
Each
$116.66
- RS Stock No. 1918486
- Mfr. Part No. 09454521970
Each
$146.99
- RS Stock No. 0744027
- Mfr. Part No. 09454452942
Each
$217.33
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 0.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m












