Subtotal (1 unit)*
$5.86
(exc. GST)
$6.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.86 |
*price indicative
- RS Stock No.:
- 185-4733
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Number of Cells | 4 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Diameter | 10.5mm | |
| Width | 48.5mm | |
| Series | RS PRO | |
| Length | 63mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Number of Cells 4 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
Diameter 10.5mm | ||
Width 48.5mm | ||
Series RS PRO | ||
Length 63mm | ||
Height 15mm | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AAA size, 4 cell battery with a lead wire of 150mm and switch. It has dimensions of 63mm x 48.5mm x 15mm.
Features and Benefits
• Material: ABS resin
• Wire: UL1007 26AWG
• Spring material: 0.6mm 65C spring wire
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO AAA Battery Holder Coil Spring
- Keystone AAA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Spring
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO C Battery Holder Coil Spring
