HARTING USB Cable, Male USB 2.0 to Male, USB 2.0 USB 2.0, Black, 1 m
- RS Stock No.:
- 741-791
- Mfr. Part No.:
- 09454453901
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$103.88
(exc. GST)
$114.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.88 |
*price indicative
- RS Stock No.:
- 741-791
- Mfr. Part No.:
- 09454453901
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 | |
| Connector Type B | USB 2.0 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 | ||
Connector Type B USB 2.0 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust and flexible connections in industrial environments. With a length of 1 metre and USB 2.0 compatibility, it ensures reliable data transmission while saving space.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in Compact environments
Robust industrial design ensures durability in demanding conditions
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Rated for 30 V dc voltage, suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this assembly?
The cable length is 1 metre.
Is this USB Cable Assembly compliant with any standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0.
What is the maximum voltage this cable can handle?
The maximum voltage is 30 V dc.
- RS Stock No. 0148946
- Mfr. Part No. PXP0025/MB/1M00/MB
Each
$87.87
- RS Stock No. 2423555
- Mfr. Part No. PX0840/B/5M00
Each
$95.20
- RS Stock No. 0297905
- Mfr. Part No. CAA-90LMB5-1M
Each
$40.78
- RS Stock No. 0297489
- Mfr. Part No. CAUBLKAA-5M
Each
$47.01
Related links
- HARTING USB Cable USB 2.0 USB 2.0 1 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- HARTING USB Cable USB 2.0 USB 2.0 2 m
- HARTING USB Cable USB 2.0 USB 2.0 0.5 m
- HARTING USB Cable USB 2.0 USB 2.0 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 3 m












