Festo Input Module CPX-AP-I Digital 24V dc
- RS Stock No.:
- 193-557
- Mfr. Part No.:
- CPX-AP-I-8DI-M8-3P
- Brand:
- Festo
Subtotal (1 unit)*
$342.43
(exc. GST)
$376.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.43 |
*price indicative
- RS Stock No.:
- 193-557
- Mfr. Part No.:
- CPX-AP-I-8DI-M8-3P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP-I | |
| Width | 30mm | |
| Standards/Approvals | RoHS-compliant, KC-EMV Approval, cULus listed (OL), RCM trademark, CE mark (see declaration of conformity) | |
| Length | 170mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP-I | ||
Width 30mm | ||
Standards/Approvals RoHS-compliant, KC-EMV Approval, cULus listed (OL), RCM trademark, CE mark (see declaration of conformity) | ||
Length 170mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Input Module, Rail Mount, 50m Cable Length - CPX-AP-I-8DI-M8-3P, Numeric Part Number: 8086600
This digital input module enhances automation systems' functionality within the CPX-AP-I range. It enables efficient integration with various valve terminal accessories, promoting effective communication and control in industrial environments. The module is designed to operate within a wide temperature range and offers high protection ratings, playing an essential role in optimising automation processes.
Features & Benefits
• Rated for ambient temperatures of -20°C to +50°C
• IP65/IP67 protection for increased durability
• LED indicators facilitate diagnostics for streamlined monitoring and maintenance
Applications
• Connects sensors within automation systems
• Used in valve management and control
• Suitable for systems requiring dependable digital input signalling
• Ideal for harsh industrial environments and equipment
How does this module ensure compatibility with sensors?
It supports PNP switching logic and complies with IEC 61131-2, enabling connection with various 2-wire and 3-wire sensors.
What are the requirements for the power supply?
Power must be supplied via SELV/PELV fixed supplies to ensure proper operation, with a nominal voltage of 24V DC and fluctuations allowed up to ±25%.
What diagnostic features are available?
LED indicators provide diagnostics for module status, short circuit protection, and detection of over- and undervoltage in sensors.
What is the maximum length of cable allowed for inputs?
The maximum cable length for inputs is 30m, while system communication can extend up to 50m.
