L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 1 m
- RS Stock No.:
- 297-494
- Mfr. Part No.:
- CAA-90RMICB-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$36.06
(exc. GST)
$39.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.06 | - |
| 10 + | $33.04 | 8% |
*price indicative
- RS Stock No.:
- 297-494
- Mfr. Part No.:
- CAA-90RMICB-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | CAA-90RMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series CAA-90RMICB | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly offers a robust design tailored for efficient data transmission and power delivery. Featuring a streamlined right angle connector, it ensures easy connectivity in tight spaces, making it perfect for various applications. The assembly meets USB 2.0 specifications, guaranteeing compatibility with a wide range of devices. Designed for convenience, the PVC outer jacket provides excellent durability while safeguarding against wear and tear, essential for everyday use.
Constructed with high quality tinned copper conductors for enhanced conductivity
Comprehensive shielding ensures minimal signal interference for reliable performance
Designed to meet USB 2.0 requirements guaranteeing broad compatibility
Right angle connector facilitates easy connection in cramped spaces
Individually packaged in compliance with strict manufacturing specifications
