Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- RS Stock No.:
- 275-4695
- Mfr. Part No.:
- EV69G45A
- Brand:
- Microchip
Subtotal (1 unit)*
$172.52
(exc. GST)
$189.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.52 |
*price indicative
- RS Stock No.:
- 275-4695
- Mfr. Part No.:
- EV69G45A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | MIC24067 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MIC24066 EVB | |
| Kit Name | EV69G45A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With MIC24067 | ||
Kit Classification Evaluation Kit | ||
Featured Device MIC24066 EVB | ||
Kit Name EV69G45A | ||
Standards/Approvals No | ||
The Microchip evaluation boards this microchip IC used on these boards is a device intended for USB 3.2 Gen 1 networks to extend cable distances and improve signal quality. An auto adaptive equalizer at the receiver which automatically adjusts for frequency dependent losses in the cable.
It has USB connector
LED indication
Related links
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
- Microchip MCP3905A Evaluation Board Evaluation Board for MCP3905EV for MCP3905A
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- Microchip MIC33M656 6A Step Down Module Evaluation Board Evaluation Board for DT100108 for MIC33M650
- Microchip MIC33M650 6A Step Down Module Evaluation Board Evaluation Board for DT100107 for MIC33M650
