RND USB 3.1, Male USB C to Male USB C, 10Gbps, 1m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-621
Mfr. Part No.:
RND 765-00304
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

10Gbps

COO (Country of Origin):
CN
The RND USB-C to USB-C cable is meticulously designed to accommodate the demanding needs of today's techno-savvy users. Whether you are transferring data or charging devices, this cable ensures high performance with its USB 3.1 capability, offering impressive speeds of up to 10 Gbps. Its robust construction includes a durable PVC sheath, ensuring longevity and reliability in daily use. Ideal for various applications, the gold-plated connectors provide a secure and dependable connection, making it an essential accessory for both casual users and professionals seeking efficiency. The sleek grey jacket and well-thought-out external design enhance both aesthetics and functionality, ensuring that you can seamlessly integrate this cable into your tech collection.

Designed for efficiency in both charging and data transfer
Sleek grey colour adds a modern touch to your setup
Robust construction ensures longevity under regular use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy