Hama , Male Lightning Connector, USB Type A to Male USB Type A, White, 1 m
- RS Stock No.:
- 325-288
- Mfr. Part No.:
- 00201579
- Brand:
- Hama
Subtotal (1 unit)*
$33.49
(exc. GST)
$36.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.49 |
*price indicative
- RS Stock No.:
- 325-288
- Mfr. Part No.:
- 00201579
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Charging Cable is a high quality USB cable designed for both charging and synchronizing smartphones and tablets. It supports quick charging, enabling fast charging speeds when used with a compatible quick charger. This cable offers maximum compatibility with all Apple iPhones, iPads, and iPods, ensuring reliable and efficient performance for your devices.
Nickel plated contact
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Related links
- Hama USB Type C to Male USB Type C 1 m
- Hama USB Type A White, 1 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 3 m
- Hama USB Type A to Male USB Type A Red, 1.5 m
