Hama , Male Lightning Connector, USB Type A to Male USB Type A, Blue, 1.5 m
- RS Stock No.:
- 325-269
- Mfr. Part No.:
- 00201554
- Brand:
- Hama
Subtotal (1 unit)*
$58.65
(exc. GST)
$64.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $58.65 |
*price indicative
- RS Stock No.:
- 325-269
- Mfr. Part No.:
- 00201554
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Reflective Charging Cable combines style and durability, featuring a high quality USB cable designed for charging and synchronizing smartphones and tablets. It supports quick charging when paired with a compatible quick charger, enabling fast charging speeds for your mobile devices. With maximum compatibility, this cable works seamlessly with all Apple iPhones, iPads, and iPods.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Trendy mobile phone charging cable with reflective elements is an unusual eye catcher
Related links
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A Red, 1.5 m
- Hama USB Type A to Male, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
