Hama , Male Lightning Connector, USB Type A to Male USB Type A, Black, Red, 1.5 m
- RS Stock No.:
- 325-262
- Mfr. Part No.:
- 00201538
- Brand:
- Hama
Subtotal (1 unit)*
$65.21
(exc. GST)
$71.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $65.21 |
*price indicative
- RS Stock No.:
- 325-262
- Mfr. Part No.:
- 00201538
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Extreme Charging Cable is a highly resilient yet flexible USB cable for charging and synchronising smartphones and tablets on the go, at home, at the office and in the home office. Made with flexible and at the same time extremely resilient materials for improved kink protection against cable breakage.
Data cable with a speed of up to 480 Mbps for high speed data transmission
Woven Nylon cable sheath
High tech cable with internal wires reinforced with DuPont Kevlar fibres
Related links
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
