Hama , Male Lightning Connector, USB Type A to Male USB Type A, White, 1.5 m
- RS Stock No.:
- 325-101
- Mfr. Part No.:
- 00201581
- Brand:
- Hama
Subtotal (1 unit)*
$47.79
(exc. GST)
$52.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.79 |
*price indicative
- RS Stock No.:
- 325-101
- Mfr. Part No.:
- 00201581
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Charging Cable is a high quality USB cable designed for charging and synchronizing smartphones and tablets. It supports quick charging, allowing you to charge your mobile phone at top speed when paired with a compatible quick charger. With maximum compatibility, this cable works seamlessly with all Apple iPhones, iPads, and iPods, ensuring reliable and efficient performance.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
