Hama , Male Micro USB Type B, USB Type A to Male Micro USB Type-A, Blue, 1.5 m
- RS Stock No.:
- 325-271
- Mfr. Part No.:
- 00201555
- Brand:
- Hama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-271
- Mfr. Part No.:
- 00201555
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Micro USB Type B, USB Type A | |
| Connector Type B | Micro USB Type-A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Micro USB Type B, USB Type A | ||
Connector Type B Micro USB Type-A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Reflective Charging Cable combines style and durability, designed for both charging and synchronizing smartphones and tablets. It features high quality, quick charging capabilities, allowing you to charge your mobile phone at top speed when used with a compatible quick charger. With maximum compatibility for all mobile phones, tablets, and devices with a micro USB connection, this cable ensures reliable performance.
Flexible and at the same time extremely resilient materials
Particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type A Black, 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- Hama USB Type A to Male USB Type A 3 m
- Hama USB Type A to Male USB Type A 0.75 m
- Hama USB Type A to Male USB Type A 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
