Hama , Male Micro USB Type B, USB Type A to Male Micro USB Type-A, Black, 1.5 m
- RS Stock No.:
- 325-105
- Mfr. Part No.:
- 00201586
- Brand:
- Hama
Subtotal (1 unit)*
$27.44
(exc. GST)
$30.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.44 |
*price indicative
- RS Stock No.:
- 325-105
- Mfr. Part No.:
- 00201586
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Micro USB Type B, USB Type A | |
| Connector Type B | Micro USB Type-A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Micro USB Type B, USB Type A | ||
Connector Type B Micro USB Type-A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Hama Charging cable is a high quality, quick charging cable that allows you to charge your mobile phone at top speed. It offers maximum compatibility with all mobile phones, tablets, and other devices featuring a micro USB connection, ensuring efficient and reliable performance across a variety of devices.
USB cable for charging and synchronising smartphones and tablets
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Related links
- Hama USB Type C to Male USB Type A Black, 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 3 m
- Hama USB Type A to Male USB Type A 0.75 m
- Hama USB Type A to Male USB Type A 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
