Hama , Male Micro USB Type B, USB Type A to Male USB Type A, Black, 1.5 m

Subtotal (1 unit)*

$36.02

(exc. GST)

$39.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.02

*price indicative

RS Stock No.:
325-077
Mfr. Part No.:
00200627
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

Micro USB Type B, USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Micro USB Cable is designed for connecting a PC, notebook, or MacBook to external hard drives, hard drive housings, USB hubs, or USB card readers for transferring digital data, signals, and power. Made from flexible materials, it provides excellent kink protection and helps prevent cable breakage, ensuring durability and long lasting performance.

Super speed data transfer rates of up to 5 Gbps

Double shielding for good reduction of electromagnetic interference

High quality materials and workmanship guarantee excellent transmission quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy