Roline USB Cable, Female USB Type A to Female, USB 3.2 USB Type A, Black, 10 m

Subtotal (1 unit)*

$340.70

(exc. GST)

$374.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.70

*price indicative

RS Stock No.:
324-209
Mfr. Part No.:
12.04.1075
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

10m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.2

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Standards/Approvals

RoHS

Series

12.04

COO (Country of Origin):
CN
The Roline USB 3.2 Gen 1 extension cable is an active USB extension cable that extends over 10 meters. It features a small cable cross section thanks to the use of glass fibre and comes with a solid metal connector housing for added durability.

Extension behaves like a USB hub

Automatic determination of the optimum transmission rate

Supports data rates of up to 5 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy