Aten USB Extension Cable, Male USB Type A to Female, USB 3.2 Gen 1 USB Type A, Black, 10 m
- RS Stock No.:
- 866-958
- Mfr. Part No.:
- UE3410F
- Brand:
- Aten
N
Subtotal (1 unit)*
$626.33
(exc. GST)
$688.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.33 |
*price indicative
- RS Stock No.:
- 866-958
- Mfr. Part No.:
- UE3410F
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Extension Cable | |
| Cable Length | 10m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB 3.2 Gen 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | No | |
| Series | UE | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Extension Cable | ||
Cable Length 10m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB 3.2 Gen 1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals No | ||
Series UE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB-C Active Optical Cable is a full-featured cable engineered for high-speed data and video transmission while also providing power delivery.
Extends connection distances between PCs and USB-C devices up to 10 m
Delivers up to 60W power for efficient device charging
Provides dual operating modes for flexible usage options
Constructed with premium materials for high resistance to EMI/RFI interference
Compatible with both USB 2.0 and 3.2 standards for broad device integration
