Exsys USB Cable USB 2.0 to, USB 3.2 DB9 Male, 1.8 m
- RS Stock No.:
- 309-516
- Mfr. Part No.:
- EX-2346IS
- Brand:
- Exsys
Subtotal (1 unit)*
$251.43
(exc. GST)
$276.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.43 |
*price indicative
- RS Stock No.:
- 309-516
- Mfr. Part No.:
- EX-2346IS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 | |
| Connector Type B | DB9 Male | |
| USB Version | USB 3.2 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 | ||
Connector Type B DB9 Male | ||
USB Version USB 3.2 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Exsys USB-C Cable Isolated provides a high performance RS-422/485 UART 16C550 serial port with 15KV ESD surge protection and 4.0KV isolation. It is designed to connect serial devices to the USB-C port of a PC, server or workstation. Simple installation on the USB port means there is no need to open the computer and the converter can be installed while the computer is running.
LED Display for RX and TX
1.8 m cable
Exchangeable screw with hex nuts
