Exsys USB Cable USB 2.0 to, USB 3.2 RS232, 1.8 m

Subtotal (1 unit)*

$85.55

(exc. GST)

$94.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.55

*price indicative

RS Stock No.:
309-597
Mfr. Part No.:
EX-1311-2-5V
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

1.8m

Product Type

USB Cable

Connector Type A

USB 2.0

Connector Type B

RS232

USB Version

USB 3.2

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB Cable A-connector provides a serial RS-232 high performance UART 16C550 output. It supports the external voltage of +5V especially on pin 9 of the connector. Due to the easy installation there is no need to open the computer and it can be installed during operation. Two nuts are included, which can easily be replaced with the thumbscrews if the cable to be connected has screws.

IO addresses and interrupt is set from the operating system

Data bits are 7 and 8

LED Display for RX and TX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy