Exsys USB Cable, Female USB Type A to Female, USB 3.2 USB Type A, 30 m
- RS Stock No.:
- 309-501
- Distrelec Article No.:
- 303-69-699
- Mfr. Part No.:
- EX-K1693
- Brand:
- Exsys
Subtotal (1 unit)*
$431.16
(exc. GST)
$474.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.16 |
*price indicative
- RS Stock No.:
- 309-501
- Distrelec Article No.:
- 303-69-699
- Mfr. Part No.:
- EX-K1693
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 30m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 30m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen1 Hybrid Fibre Optic Cable (AOC Active Optical Cable) is designed to meet the electrical specifications of SuperSpeed USB. The cable consists of 4 optical fibres (for data transmission) and 5 copper wires for the control signals and transmits data loss-free over longer distances compared to copper cables. It is very light, flexible and easy to install.
30 meter cable
Low power consumption
Hot Plug and Play
Related links
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type A, 20 m
