L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 297-940
- Mfr. Part No.:
- CAUBLKAA-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $14.10
View bulk pricing optionsSubtotal (1 unit)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.80 | - |
| 10 + | $15.39 | $14.10 |
*price indicative
- RS Stock No.:
- 297-940
- Mfr. Part No.:
- CAUBLKAA-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, REACH, TSCA | |
| Series | CAUBLKAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, REACH, TSCA | ||
Series CAUBLKAA | ||
The L-Com premium USB cable showcases cutting edge technology tailored for optimal performance in connecting various devices. Crafted meticulously, it guarantees high speed data transfer and reliable power supply, ensuring your devices function flawlessly together. The robust construction, featuring tinned copper conductors and high quality shielding, minimises interference, making it an excellent choice for both commercial and personal use. Designed with a stylish black PVC outer jacket, this cable not only looks sleek but is also built to endure everyday wear and tear.
Incorporates a 360° shield termination to reduce electromagnetic interference
Provides easy connectivity for a wide range of USB integrated devices
Offers individual packaging which ensuring product integrity during transit
Details include clearly marked wiring for hassle free installations
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
