L-Com USB Cable, Female USB to Female, USB 2.0 USB Type A, Light Grey, 5 m
- RS Stock No.:
- 297-637
- Mfr. Part No.:
- UPMAA-5M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.09
(exc. GST)
$62.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.09 |
| 10 + | $52.34 |
*price indicative
- RS Stock No.:
- 297-637
- Mfr. Part No.:
- UPMAA-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, REACH, RoHS | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, REACH, RoHS | ||
Series UPMA5 | ||
RoHS Status: Exempt
The L-Com USB Series A cable offers exceptional connectivity and reliability for various applications. Designed with a robust PVC outer jacket in a light grey finish, it ensures durability and long lasting performance. The cable features a meticulously crafted assembly that meets USB 2.0 requirements, providing seamless data transfer and power delivery capabilities. Each connection is reinforced with gold plated contacts, enhancing signal integrity and reducing oxidation over time.
Constructed with high quality materials for improved longevity
Incorporates a drain wire for superior shielding against interference
Gold plated contacts for enhanced conductivity
Available in multiple lengths to cater to different setup requirements
Includes mounting hardware for convenient installation
Related links
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 5 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
