L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 2 m
- RS Stock No.:
- 287-413
- Mfr. Part No.:
- UPMAA-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$27.21
(exc. GST)
$29.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.21 | - |
| 10 + | $24.93 | 8% |
*price indicative
- RS Stock No.:
- 287-413
- Mfr. Part No.:
- UPMAA-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, RoHS, REACH | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, RoHS, REACH | ||
Series UPMA5 | ||
RoHS Status: Exempt
The L-Com USB Series A Cable designed for high performance connectivity in a variety of applications. With its moulded hood and strain relief features, this cable not only ensures durability but also provides a reliable connection for your devices. Designed for reliability, it boasts excellent gold plating on contacts, which enhances conductivity and reduces signal loss.
Moulded hood for enhanced strain relief and longevity
Compatible with a wide range of USB devices
Designed to meet USB 2.0 standards for reliable performance
Individually packaged to ensure pristine condition upon delivery
Flexible design allows easy routing in tight spaces
380° shield termination for excellent interference protection
Related links
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
