L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$144.28

(exc. GST)

$158.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 January 2027
  • Plus 10 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$144.28
10 +$132.24

*price indicative

RS Stock No.:
297-635
Mfr. Part No.:
UPMAA-30-3M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

UPMA5

COO (Country of Origin):
CN
The L-Com USB 3.0 versions of our popular UPM style panel mount USB adaptor cables are now available ! This series features a bulkhead Type A 3.0 jack to a moulded Type A 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps.

Durable PVC construction enhances protection and longevity

Shielded twisted pairs reduce potential electromagnetic interference

Optimised for high speed data transfer in diverse conditions

Versatile design suited for both industrial and consumer applications

Easy to integrate into existing setups with standardised connectors

Tested for continuity to ensure reliable performance

Lightweight design facilitates convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy