L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 297-589
- Mfr. Part No.:
- UPMAA-30-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $156.40
View bulk pricing optionsSubtotal (1 unit)*
$188.27
(exc. GST)
$207.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $188.27 | - |
| 10 + | $172.63 | $156.40 |
*price indicative
- RS Stock No.:
- 297-589
- Mfr. Part No.:
- UPMAA-30-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, RoHS, REACH | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, RoHS, REACH | ||
Series UPMA5 | ||
- COO (Country of Origin):
- CN
The L-Com robust 1 metre cable assembly is designed to meet the demanding needs of contemporary connectivity. Crafted meticulously with high grade materials, this product ensures optimal performance for a variety of applications. The cable employs shielded twisted pairs to mitigate interference, enhancing data integrity and reliability. With a durable PVC outer jacket, it provides excellent protection against environmental factors, ensuring longevity and resilience in diverse settings.
Two shielded twisted pairs offer superior signal integrity
Standardised wiring configuration simplifies installation
Connector contacts are gold plated for optimal conductivity
Environmental operating range supports a wide temperature variation
Individually packaged for secure transport and storage
