L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-334
- Mfr. Part No.:
- CAU3ZAA-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $109.00
View bulk pricing optionsSubtotal (1 unit)*
$131.22
(exc. GST)
$144.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $131.22 | - |
| 10 + | $120.32 | $109.00 |
*price indicative
- RS Stock No.:
- 297-334
- Mfr. Part No.:
- CAU3ZAA-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | CAU3ZAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series CAU3ZAA | ||
- COO (Country of Origin):
- MX
The L-Com LSZH USB 3.0 cable is designed for optimal connectivity and superior performance in demanding environments. Designed with a sleek aesthetic and robust structure, this cable offers exceptional signal integrity while being compliant with stringent USB 3.0 specifications. Its low smoke, zero halogen jacket ensures enhanced safety during operation, making it an ideal choice for sensitive applications where emissions are a concern.
Ergonomically designed for ease of use in various setups
Durable materials increase longevity even in rigorous environments
Meets stringent USB 3.0 requirements for reliable performance
Individually packaged for pristine delivery and storage
360° shield termination provides comprehensive noise protection
