L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 287-396
- Mfr. Part No.:
- U3A00005-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$70.97
(exc. GST)
$78.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.97 | - |
| 10 + | $65.08 | 8% |
*price indicative
- RS Stock No.:
- 287-396
- Mfr. Part No.:
- U3A00005-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | U3A00005 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series U3A00005 | ||
The L-Com High performance USB3.0 A/A Latch cable is designed to meet the stringent standards of modern connectivity. Designed for robustness and reliability, it features a durable construction that ensures long term usage without performance degradation. The unique latching mechanism provides a secure connection, preventing accidental disconnections during critical operations. With versatile compatibility with various devices, this cable offers exceptional data transfer capabilities.
Exceptional compatibility with a wide range of devices
Durable PVC jacket provides robust protection and aesthetic appeal
Designed with precision for high speed data transfer
Thoroughly tested to ensure reliability and performance
Compact and flexible design for easy routing and storage
