L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Grey, 800 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.97-
10 +$19.258%

*price indicative

RS Stock No.:
297-407
Mfr. Part No.:
ECUSBAA-075M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

800mm

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

ECUSBAB

COO (Country of Origin):
CN
The L-Com deluxe USB cable is designed to provide reliable connections between devices while ensuring optimum performance. Designed for reliability, it features a robust construction that includes tinned copper twisted pairs, delivering excellent signal transmission for USB 2.0 applications. The grey PVC outer jacket not only offers durability but also enhances flexibility for easier handling and installation. Ideal for both personal and professional use, this cable is perfect for those who require dependable connectivity in their electronic setups.

Grey PVC outer jacket enhances flexibility and ease of use

Tinned copper twisted pairs ensure excellent signal integrity

Compact length reduces clutter while maintaining functionality

Individually packaged making it ideal for retail presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy