L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 297-339
- Mfr. Part No.:
- CAUALAL-5M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.70
(exc. GST)
$70.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.70 |
| 10 + | $58.42 |
*price indicative
- RS Stock No.:
- 297-339
- Mfr. Part No.:
- CAUALAL-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CAUALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CAUALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB A/A Latching cable is designed to provide a reliable and secure connection for your electronic devices. This cable features a robust construction with a PVC outer jacket, ensuring durability and longevity during use. With its twisted pair design, it effectively minimises signal degradation, allowing for optimal data transfer speeds. The overall aluminised polyester shield combined with a tinned copper braided shield further enhances protection against electromagnetic interference.
Shielding includes a drain wire for improved signal integrity
Constructed with tinned copper conductors for excellent conductivity
Available in a length of 5.0 meters for flexibility in setup
Individually packaged to ensure protection during shipping
Meets the stringent requirements of USB 2.0 for compatibility
Related links
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
