L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 1 m
- RS Stock No.:
- 297-277
- Mfr. Part No.:
- UPMBB-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $65.50
View bulk pricing optionsSubtotal (1 unit)*
$78.78
(exc. GST)
$86.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.78 | - |
| 10 + | $72.23 | $65.50 |
*price indicative
- RS Stock No.:
- 297-277
- Mfr. Part No.:
- UPMBB-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | UPMBB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series UPMBB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Series B cable assembly that offers exceptional connectivity solutions for various electronic devices. Crafted to meet USB 2.0 requirements, it guarantees reliable and efficient data transfer, making it a perfect choice for both professional and domestic applications. The product boasts a robust construction featuring a PVC outer jacket in a light grey finish, ensuring durability and flexibility.
Equipped with high quality gold plated contacts for optimal connectivity
Incorporates an overall aluminised polyester shield for interference protection
Supports a variety of configurations to suit diverse user needs
Individually packaged to ensure product integrity and ease of use
Utilises stranded tinned copper conductors for improved electrical performance
Related links
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
