L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.02

(exc. GST)

$56.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.02
10 +$46.76

*price indicative

RS Stock No.:
287-390
Mfr. Part No.:
CAUALB-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, REACH, TSCA, RoHS

Series

CAUALB

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB cable designed to meet the rigorous demands of modern connectivity. Engineered with precision, this cable features a robust construction that ensures optimal signal integrity, enabling fast data transfer rates for your devices. The innovative design includes a durable outer jacket made from high quality PVC, optimising durability and flexibility.

Robust construction for enhanced durability and longevity

Optimal signal integrity for fast and reliable data transfer

Lightweight design for easy handling during use

Advanced shielding protects against electromagnetic interference

Meets USB 2.0 requirements which ensuring compatibility and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy