L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 29 in
- RS Stock No.:
- 287-243
- Mfr. Part No.:
- ECF504-30-075AAS
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.21
(exc. GST)
$98.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $89.21 |
| 10 + | $81.77 |
*price indicative
- RS Stock No.:
- 287-243
- Mfr. Part No.:
- ECF504-30-075AAS
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 29in | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | ECF504-30-1AAS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 29in | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series ECF504-30-1AAS | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 A A panel adaptor is crafted to offer seamless connectivity in your electronic setup. This adaptor features a robust design, ensuring reliable data transmission with its high quality materials, perfect for various applications. The inclusion of shielded twisted pairs guarantees minimal interference, enhancing the performance of your USB connections.
Compact design allows for easy integration into various systems
Backed by a manufacturer known for quality and reliability
Environmentally friendly construction meets modern standards
Package designed for safe transport and protection during handling
Related links
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 800 mm
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 2 m
- L-Com USB Cable USB 3.0 USB Type A 300 mm
