L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.06

(exc. GST)

$72.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$66.06
10 +$60.57

*price indicative

RS Stock No.:
287-114
Mfr. Part No.:
CAU3AA-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

CAU3AA

COO (Country of Origin):
VN
The L-Com USB 3.0 cable assembly designed to deliver optimal connectivity and reliability for your devices. Engineered with precision, this cable features a robust construction that includes twisted pair wiring and superior shielding, ensuring minimal signal interference and maximum data transfer speeds. Its unique blue PVC jacket not only adds a touch of style but also offers durability, making it suitable for a variety of environments. This cable assembly is compliant with RoHS standards, reflecting a commitment to both quality and environmental responsibility.

Constructed with twisted pair technology for enhanced signal integrity

Contains a braided shield and drain wire to reduce electromagnetic interference

Offers versatility for connecting various USB devices in diverse environments

Individually packaged to maintain integrity and prevent damage during transport

Tested for continuity to ensure quality performance

RoHS compliant supporting environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy