L-Com USB Cable, Female USB to Female, USB 3.0 USB Type A, Blue, 300 mm
- RS Stock No.:
- 297-931
- Mfr. Part No.:
- CAU3AX-03M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$94.58
(exc. GST)
$104.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $94.58 | - |
| 10 + | $86.68 | 8% |
*price indicative
- RS Stock No.:
- 297-931
- Mfr. Part No.:
- CAU3AX-03M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CAU3AX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CAU3AX | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable is designed to deliver exceptional performance in data transfer and connectivity. Built to meet the demanding specifications of USB 3.0 technology, this cable ensures swift and reliable communication between devices. The robust design features a moulded PVC hood for added durability, while the overall cable construction incorporates high quality twisted pair wiring and comprehensive shielding.
Shielded design reduces interference for improved signal integrity
Compact length is ideal for connecting devices without excess clutter
Versatile use for various devices including computers printers and hubs
Lightweight yet robust construction allows for easy handling
Related links
- L-Com USB Cable USB 3.0 USB 300 mm
- L-Com USB Cable USB 3.0 USB B 300 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A, 0.3 m
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 2 m
- L-Com USB Cable USB 3.0 USB Type A 1 m
