Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 148-926
- Mfr. Part No.:
- PXP0023/A/3M00/A
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$56.15
(exc. GST)
$61.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.15 | - |
| 10 + | $51.65 | 8% |
*price indicative
- RS Stock No.:
- 148-926
- Mfr. Part No.:
- PXP0023/A/3M00/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0023 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0023 | ||
- COO (Country of Origin):
- CN
The Bulgin Female USB A to Male USB A cable offers USB 2.0 performance with IP67 protection when mated or fitted with Sealing Cap PXP0024 or PXM0024. Available with both plastic and metal sealing caps, it mates with the Plastic Flex USB A to USB A Cable Assembly PXP0020. The 3m cable length ensures flexible connectivity.
Body colour black
Body material PVC
Body material type plastic body
