Bulgin USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 148-933
- Mfr. Part No.:
- PXM0023/A/3M00/A
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.81
(exc. GST)
$136.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $123.81 |
| 10 + | $113.90 |
*price indicative
- RS Stock No.:
- 148-933
- Mfr. Part No.:
- PXM0023/A/3M00/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXM0023 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXM0023 | ||
- COO (Country of Origin):
- CN
The Bulgin Female USB A to Male USB A cable provides USB 2.0 performance with IP67 protection when mated or fitted with a Sealing Cap PXP0024 or PXM0024. It offers plastic and metal sealing cap options, ensuring unmated shielding when used with the metal Sealing Cap PXM0024. The 3m cable length is compatible with the Plastic Flex USB A to USB A Cable Assembly PXP0020 for secure and reliable connections.
Body colour black and silver
Body material zinc alloy
Body material type metal body
Related links
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 250 mm
- Bulgin USB Cable USB 2.0 250 mm
- Bulgin USB Cable USB 2.0 USB Type A 150 mm
