Bulgin USB Cable, Female USB Type A to, USB 2.0, Black, 250 mm
- RS Stock No.:
- 148-936
- Mfr. Part No.:
- PXP0023/A/0M25/FL
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $49.20
View bulk pricing optionsSubtotal (1 unit)*
$61.55
(exc. GST)
$67.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.55 | - |
| 10 + | $56.63 | $49.20 |
*price indicative
- RS Stock No.:
- 148-936
- Mfr. Part No.:
- PXP0023/A/0M25/FL
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 250mm | |
| Connector Type A | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0023 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 250mm | ||
Connector Type A USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0023 | ||
- COO (Country of Origin):
- CN
The Bulgin Female USB A to Flying Leads cable offers USB 2.0 performance with IP67 protection when mated or fitted with a Sealing Cap PXP0024 or PXM0024. The 0.25m long 24AWG flying leads provide flexibility, while plastic and metal sealing caps are available for added protection. It is compatible with the Plastic Flex USB A to USB A Cable Assembly PXP0020 for secure connections.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 250 mm
- Bulgin USB Cable USB 3.0 USB Type A 300 mm
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB B 150 mm
